
GBJ25J | |
|---|---|
DigiKey Part Number | 4786-GBJ25JTR-ND - Tape & Reel (TR) 4786-GBJ25JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBJ25J |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ(5S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ(5S) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61330 € | 61,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,49505 € | 207,92 € |
| 840 | 0,45137 € | 379,15 € |
| 1.260 | 0,42910 € | 540,67 € |
| 2.100 | 0,40407 € | 848,55 € |
| 2.940 | 0,38925 € | 1.144,39 € |
| 4.200 | 0,37484 € | 1.574,33 € |
| 10.500 | 0,35500 € | 3.727,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

