
BZX84C3V9 | |
|---|---|
DigiKey Part Number | 4786-BZX84C3V9TR-ND - Tape & Reel (TR) 4786-BZX84C3V9CT-ND - Cut Tape (CT) 4786-BZX84C3V9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9 |
Description | DIODE ZENER 3.9V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5.13% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,02976 € | 14,88 € |
| 1.000 | 0,02603 € | 26,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02126 € | 63,78 € |
| 6.000 | 0,01884 € | 113,04 € |
| 9.000 | 0,01761 € | 158,49 € |
| 15.000 | 0,01622 € | 243,30 € |
| 21.000 | 0,01539 € | 323,19 € |
| 30.000 | 0,01459 € | 437,70 € |
| 75.000 | 0,01283 € | 962,25 € |
| 150.000 | 0,01174 € | 1.761,00 € |
| 300.000 | 0,01082 € | 3.246,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


