
BZT52B5V6 | |
|---|---|
DigiKey Part Number | 4786-BZT52B5V6TR-ND - Tape & Reel (TR) 4786-BZT52B5V6CT-ND - Cut Tape (CT) 4786-BZT52B5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04450 € | 4,45 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02813 € | 28,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02297 € | 68,91 € |
| 6.000 | 0,02036 € | 122,16 € |
| 9.000 | 0,01903 € | 171,27 € |
| 15.000 | 0,01752 € | 262,80 € |
| 21.000 | 0,01663 € | 349,23 € |
| 30.000 | 0,01577 € | 473,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

