New at DigiKey
Diode 200 V 1A Surface Mount iSGA (SOD-123HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPS1CH

DigiKey Part Number
4786-GSPS1CHTR-ND - Tape & Reel (TR)
4786-GSPS1CHCT-ND - Cut Tape (CT)
4786-GSPS1CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPS1CH
Description
RECTIFIER, SCHOTTKY, 1A, 200V, I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
iSGA (SOD-123HS)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08450 €8,45 €
5000,06206 €31,03 €
1.0000,05479 €54,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04552 €136,56 €
6.0000,04084 €245,04 €
9.0000,03845 €346,05 €
15.0000,03576 €536,40 €
21.0000,03417 €717,57 €
30.0000,03262 €978,60 €
75.0000,02923 €2.192,25 €
150.0000,02713 €4.069,50 €
300.0000,02582 €7.746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €