
1.5KE33A | |
|---|---|
DigiKey Part Number | 4786-1.5KE33ATR-ND - Tape & Reel (TR) 4786-1.5KE33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A |
Description | TVS DIODE 28.2VWM 45.7V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,13036 € | 156,43 € |
| 2.400 | 0,11758 € | 282,19 € |
| 3.600 | 0,11105 € | 399,78 € |
| 6.000 | 0,10372 € | 622,32 € |
| 8.400 | 0,09937 € | 834,71 € |
| 12.000 | 0,09515 € | 1.141,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


