
MP05346 | |
|---|---|
DigiKey Part Number | 5254-MP05346TR-ND - Tape & Reel (TR) 5254-MP05346CT-ND - Cut Tape (CT) 5254-MP05346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05346 |
Description | 32.7680 KHZ GSX-315 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25480 € | 25,48 € |
| 250 | 0,24096 € | 60,24 € |
| 500 | 0,23098 € | 115,49 € |
| 1.000 | 0,22142 € | 221,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20708 € | 621,24 € |
| 6.000 | 0,19852 € | 1.191,12 € |
| 9.000 | 0,19368 € | 1.743,12 € |
| 15.000 | 0,18775 € | 2.816,25 € |
| 21.000 | 0,18394 € | 3.862,74 € |
| 30.000 | 0,17999 € | 5.399,70 € |
| 36.000 | 0,17801 € | 6.408,36 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

