48 MHz ±7.5ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10759

DigiKey Part Number
5254-MP10759TR-ND - Tape & Reel (TR)
5254-MP10759CT-ND - Cut Tape (CT)
5254-MP10759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10759
Description
48.0 MHZ GSX-333/MM2NF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz ±7.5ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±7.5ppm
Frequency Tolerance
±7.5ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.3x2.6)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45800 €4,58 €
250,43320 €10,83 €
500,41520 €20,76 €
1000,39800 €39,80 €
2500,37644 €94,11 €
5000,36084 €180,42 €
1.0000,34591 €345,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32351 €970,53 €
6.0000,31015 €1.860,90 €
9.0000,30258 €2.723,22 €
15.0000,29333 €4.399,95 €
21.0000,28739 €6.035,19 €
30.0000,28123 €8.436,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €