
MA09681 | |
|---|---|
DigiKey Part Number | 5254-MA09681TR-ND - Tape & Reel (TR) 5254-MA09681CT-ND - Cut Tape (CT) 5254-MA09681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA09681 |
Description | FILTER SAW 1.57542GHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,99360 € | 24,84 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,81044 € | 202,61 € |
| 500 | 0,76222 € | 381,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71750 € | 717,50 € |
| 2.000 | 0,67493 € | 1.349,86 € |
| 3.000 | 0,65118 € | 1.953,54 € |
| 5.000 | 0,62244 € | 3.112,20 € |
| 7.000 | 0,60420 € | 4.229,40 € |
| 10.000 | 0,58871 € | 5.887,10 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |


