
MPQ3431CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3431CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3431CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3431CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3431CGLE-AEC1-P |
Description | IC REG BOOST ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,55560 € | 63,89 € |
| 100 | 2,31040 € | 231,04 € |
| 250 | 2,19336 € | 548,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12286 € | 1.061,43 € |
| 1.000 | 2,06484 € | 2.064,84 € |
| 1.500 | 2,03578 € | 3.053,67 € |
| 2.500 | 2,00358 € | 5.008,95 € |
| 3.500 | 1,98476 € | 6.946,66 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,29390 € |

