
GT100P06D5 | |
|---|---|
DigiKey Part Number | 3141-GT100P06D5TR-ND - Tape & Reel (TR) 3141-GT100P06D5CT-ND - Cut Tape (CT) 3141-GT100P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT100P06D5 |
Description | MOSFET P-CH 60V 60A 104W DFN5*6- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Tc) 104W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97800 € | 9,78 € |
| 100 | 0,65620 € | 65,62 € |
| 500 | 0,51852 € | 259,26 € |
| 1.000 | 0,47420 € | 474,20 € |
| 2.000 | 0,47309 € | 946,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39659 € | 1.982,95 € |
| 10.000 | 0,38651 € | 3.865,10 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |


