


PMEG6030EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030EP-QXCT-ND - Cut Tape (CT) 1727-PMEG6030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EP-QX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24910 € | 24,91 € |
| 500 | 0,18958 € | 94,79 € |
| 1.000 | 0,17035 € | 170,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14591 € | 437,73 € |
| 6.000 | 0,13360 € | 801,60 € |
| 9.000 | 0,12732 € | 1.145,88 € |
| 15.000 | 0,12027 € | 1.804,05 € |
| 21.000 | 0,11610 € | 2.438,10 € |
| 30.000 | 0,11204 € | 3.361,20 € |
| 75.000 | 0,11037 € | 8.277,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |






