
GT060N04D3 | |
|---|---|
DigiKey Part Number | 3141-GT060N04D3TR-ND - Tape & Reel (TR) 3141-GT060N04D3CT-ND - Cut Tape (CT) 3141-GT060N04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT060N04D3 |
Description | N40V,RD(MAX)<6.5M@10V,RD(MAX)<10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 60W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 20 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.15x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39760 € | 39,76 € |
| 500 | 0,30728 € | 153,64 € |
| 1.000 | 0,27816 € | 278,16 € |
| 2.000 | 0,25368 € | 507,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22716 € | 1.135,80 € |
| 10.000 | 0,21078 € | 2.107,80 € |
| 15.000 | 0,20244 € | 3.036,60 € |
| 25.000 | 0,19306 € | 4.826,50 € |
| 35.000 | 0,18751 € | 6.562,85 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |


