
GT023N10Q | |
|---|---|
DigiKey Part Number | 4822-GT023N10Q-ND |
Manufacturer | |
Manufacturer Product Number | GT023N10Q |
Description | MOSFET N-CH 100V 226A 250W TO-2 |
Customer Reference | |
Detailed Description | N-Channel 100 V 226A (Tc) 250W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8488 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,40622 € | 1.687,46 € |
| 12.000 | 1,29779 € | 15.573,48 € |
| 24.000 | 1,16870 € | 28.048,80 € |
| Unit Price without VAT: | 1,40622 € |
|---|---|
| Unit Price with VAT: | 1,64528 € |



