
GC11N65K | |
|---|---|
DigiKey Part Number | 3141-GC11N65KTR-ND - Tape & Reel (TR) 3141-GC11N65KCT-ND - Cut Tape (CT) 3141-GC11N65KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC11N65K |
Description | N650V,RD(MAX)<360M@10V,VTH2.5V~4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 179W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 901 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,46900 € | 14,69 € |
| 100 | 1,00760 € | 100,76 € |
| 500 | 0,81240 € | 406,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67842 € | 1.696,05 € |
| 5.000 | 0,66374 € | 3.318,70 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

