
G230P06T | |
|---|---|
DigiKey Part Number | 4822-G230P06T-ND |
Manufacturer | |
Manufacturer Product Number | G230P06T |
Description | MOSFET P-CH 60V 60A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 60A (Tc) 115W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32961 € | 329,61 € |
| 16.000 | 0,30379 € | 4.860,64 € |
| 30.000 | 0,27367 € | 8.210,10 € |
| Unit Price without VAT: | 0,32961 € |
|---|---|
| Unit Price with VAT: | 0,38564 € |

