P-Channel 80 V 78A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT180P08D5

DigiKey Part Number
3141-GT180P08D5TR-ND - Tape & Reel (TR)
3141-GT180P08D5CT-ND - Cut Tape (CT)
3141-GT180P08D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT180P08D5
Description
MOSFET P-CH 80V 78A 178W 18M(MAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 78A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62.1 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
6998 pF @ 40 V
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,44700 €14,47 €
1000,99180 €99,18 €
5000,79720 €398,60 €
1.0000,79661 €796,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,65083 €3.254,15 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €