
G4616 | |
|---|---|
DigiKey Part Number | 3141-G4616TR-ND - Tape & Reel (TR) 3141-G4616CT-ND - Cut Tape (CT) 3141-G4616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G4616 |
Description | MOSFET N/P-CH 40V 8A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Tc), 7A (Tc) 2W (Tc), 2.8W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc), 7A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V, 35mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V, 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 415pF @ 20V, 520pF @ 20V | |
Power - Max | 2W (Tc), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32600 € | 32,60 € |
| 500 | 0,25052 € | 125,26 € |
| 1.000 | 0,22621 € | 226,21 € |
| 2.000 | 0,20574 € | 411,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18852 € | 754,08 € |
| 8.000 | 0,17404 € | 1.392,32 € |
| 12.000 | 0,16666 € | 1.999,92 € |
| 20.000 | 0,15837 € | 3.167,40 € |
| 28.000 | 0,15706 € | 4.397,68 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

