
G040P02T | |
|---|---|
DigiKey Part Number | 3141-G040P02T-ND |
Manufacturer | |
Manufacturer Product Number | G040P02T |
Description | MOSFET P-CH 20V 90A 125W TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 90A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 9457 pF @ 10 V | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87700 € | 8,77 € |
| 100 | 0,58550 € | 58,55 € |
| 500 | 0,46050 € | 230,25 € |
| 1.000 | 0,42029 € | 420,29 € |
| 2.000 | 0,38646 € | 772,92 € |
| 5.000 | 0,34986 € | 1.749,30 € |
| 10.000 | 0,33456 € | 3.345,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |



