
5N20A | |
|---|---|
DigiKey Part Number | 4822-5N20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5N20A |
Description | MOSFET N-CH 200V 5A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 5A (Tc) 78W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17040 € | 426,00 € |
| 15.000 | 0,15749 € | 2.362,35 € |
| 30.000 | 0,14114 € | 4.234,20 € |
| Unit Price without VAT: | 0,17040 € |
|---|---|
| Unit Price with VAT: | 0,19937 € |

