15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QG1200T00NAIMR6B
WR9QG1200T00NAIMR6B

WR9QG1200T00NAIMR6B

DigiKey Part Number
1939-1544-ND
Manufacturer
Manufacturer Product Number
WR9QG1200T00NAIMR6B
Description
AC/DC WALL MOUNT ADAPTER 15V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QG1200T00NAIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade (Sold Separately)
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Voltage - Output
15V
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Current - Output (Max)
1.2A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,84000 €14,84 €
513,64600 €68,23 €
1013,16200 €131,62 €
2512,54840 €313,71 €
6011,98917 €719,35 €
12011,56392 €1.387,67 €
30011,02490 €3.307,47 €
54010,69243 €5.773,91 €
Manufacturers Standard Package
Unit Price without VAT:14,84000 €
Unit Price with VAT:17,36280 €