



USBAW3M0USBC1SBK | |
|---|---|
DigiKey Part Number | 1939-USBAW3M0USBC1SBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW3M0USBC1SBK |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 16,74500 € | 167,45 € |
| 40 | 15,18400 € | 607,36 € |
| 80 | 14,45975 € | 1.156,78 € |
| 120 | 14,05225 € | 1.686,27 € |
| 280 | 13,23754 € | 3.706,51 € |
| 520 | 12,67260 € | 6.589,75 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,04900 € |




