
DB10B1BH1 | |
|---|---|
DigiKey Part Number | 1939-1692-ND |
Manufacturer | |
Manufacturer Product Number | DB10B1BH1 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 5 | 4,05600 € | 20,28 € |
| 10 | 3,99000 € | 39,90 € |
| 25 | 3,90440 € | 97,61 € |
| 50 | 3,84100 € | 192,05 € |
| 100 | 3,77870 € | 377,87 € |
| 300 | 3,68177 € | 1.104,53 € |
| 500 | 3,63746 € | 1.818,73 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 4,92570 € |

