
GD25LE32ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE32ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LE32ESIGRCT-ND - Cut Tape (CT) 1970-GD25LE32ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LE32ESIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LB32ESIGR | GigaDevice Semiconductor (HK) Limited | 1.977 | 1970-GD25LB32ESIGRCT-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,85040 € | 42,52 € |
| 100 | 0,83150 € | 83,15 € |
| 250 | 0,80628 € | 201,57 € |
| 500 | 0,78724 € | 393,62 € |
| 1.000 | 0,76828 € | 768,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74944 € | 1.498,88 € |
| 4.000 | 0,73080 € | 2.923,20 € |
| 6.000 | 0,72001 € | 4.320,06 € |
| 10.000 | 0,70656 € | 7.065,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |


