
GD25B32ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B32ESIGRTR-ND - Tape & Reel (TR) 1970-GD25B32ESIGRCT-ND - Cut Tape (CT) 1970-GD25B32ESIGRDKR-ND |
Manufacturer | |
Manufacturer Product Number | GD25B32ESIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,82360 € | 20,59 € |
| 50 | 0,80560 € | 40,28 € |
| 100 | 0,78780 € | 78,78 € |
| 250 | 0,76404 € | 191,01 € |
| 500 | 0,74606 € | 373,03 € |
| 1.000 | 0,72812 € | 728,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71030 € | 1.420,60 € |
| 4.000 | 0,69266 € | 2.770,64 € |
| 6.000 | 0,68244 € | 4.094,64 € |
| 10.000 | 0,66970 € | 6.697,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,82360 € | 20,59 € |
| 50 | 0,80560 € | 40,28 € |
| 100 | 0,78780 € | 78,78 € |
| 250 | 0,76404 € | 191,01 € |
| 500 | 0,74606 € | 373,03 € |
| 1.000 | 0,72812 € | 728,12 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |


