
12.88793 | |
|---|---|
DigiKey Part Number | 4983-12.88793TR-ND - Tape & Reel (TR) 4983-12.88793CT-ND - Cut Tape (CT) 4983-12.88793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88793 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32197 € | 321,97 € |
| 2.000 | 0,30865 € | 617,30 € |
| 3.000 | 0,30112 € | 903,36 € |
| 5.000 | 0,29189 € | 1.459,45 € |
| 7.000 | 0,28597 € | 2.001,79 € |
| 10.000 | 0,27983 € | 2.798,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,37160 € | 18,58 € |
| 100 | 0,35620 € | 35,62 € |
| 250 | 0,33688 € | 84,22 € |
| 500 | 0,32294 € | 161,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,38640 € | 19,32 € |
| 100 | 0,37050 € | 37,05 € |
| 250 | 0,35036 € | 87,59 € |
| 500 | 0,33586 € | 167,93 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

