
12.88727 | |
|---|---|
DigiKey Part Number | 4983-12.88727TR-ND - Tape & Reel (TR) 4983-12.88727CT-ND - Cut Tape (CT) 4983-12.88727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88727 |
Description | CRYSTAL CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,29610 € | 29,61 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26846 € | 134,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25735 € | 257,35 € |
| 2.000 | 0,24671 € | 493,42 € |
| 3.000 | 0,24069 € | 722,07 € |
| 5.000 | 0,23331 € | 1.166,55 € |
| 7.000 | 0,22858 € | 1.600,06 € |
| 10.000 | 0,22367 € | 2.236,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

