
12.87174 | |
|---|---|
DigiKey Part Number | 4983-12.87174TR-ND - Tape & Reel (TR) 4983-12.87174CT-ND - Cut Tape (CT) 4983-12.87174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87174 |
Description | CRYSTAL 32.768KHz 7pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.036ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,50860 € | 50,86 € |
| 250 | 0,48100 € | 120,25 € |
| 500 | 0,46110 € | 230,55 € |
| 1.000 | 0,44202 € | 442,02 € |
| 2.500 | 0,41803 € | 1.045,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40076 € | 2.003,80 € |
| 10.000 | 0,38421 € | 3.842,10 € |
| 15.000 | 0,37485 € | 5.622,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


