
12.85759 | |
|---|---|
DigiKey Part Number | 4983-12.85759TR-ND - Tape & Reel (TR) 4983-12.85759CT-ND - Cut Tape (CT) 4983-12.85759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85759 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32732 € | 81,83 € |
| 500 | 0,31378 € | 156,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30080 € | 300,80 € |
| 2.000 | 0,28835 € | 576,70 € |
| 3.000 | 0,28131 € | 843,93 € |
| 5.000 | 0,27269 € | 1.363,45 € |
| 7.000 | 0,26716 € | 1.870,12 € |
| 10.000 | 0,26143 € | 2.614,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

