
12.85737 | |
|---|---|
DigiKey Part Number | 4983-12.85737TR-ND - Tape & Reel (TR) 4983-12.85737CT-ND - Cut Tape (CT) 4983-12.85737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85737 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,34930 € | 34,93 € |
| 250 | 0,33036 € | 82,59 € |
| 500 | 0,31668 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29191 € | 291,91 € |
| 2.000 | 0,27983 € | 559,66 € |
| 3.000 | 0,27300 € | 819,00 € |
| 5.000 | 0,26464 € | 1.323,20 € |
| 7.000 | 0,25927 € | 1.814,89 € |
| 10.000 | 0,25370 € | 2.537,00 € |
| 12.000 | 0,25090 € | 3.010,80 € |
| 24.000 | 0,24054 € | 5.772,96 € |
| 25.000 | 0,23995 € | 5.998,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

