
12.85650 | |
|---|---|
DigiKey Part Number | 4983-12.85650TR-ND - Tape & Reel (TR) 4983-12.85650CT-ND - Cut Tape (CT) 4983-12.85650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85650 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,32880 € | 82,20 € |
| 500 | 0,31520 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29054 € | 290,54 € |
| 2.000 | 0,27852 € | 557,04 € |
| 3.000 | 0,27172 € | 815,16 € |
| 5.000 | 0,26340 € | 1.317,00 € |
| 7.000 | 0,25806 € | 1.806,42 € |
| 10.000 | 0,25252 € | 2.525,20 € |
| 12.000 | 0,24973 € | 2.996,76 € |
| 24.000 | 0,23942 € | 5.746,08 € |
| 25.000 | 0,23883 € | 5.970,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

