
12.85578 | |
|---|---|
DigiKey Part Number | 4983-12.85578TR-ND - Tape & Reel (TR) 4983-12.85578CT-ND - Cut Tape (CT) 4983-12.85578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85578 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30217 € | 302,17 € |
| 2.000 | 0,28966 € | 579,32 € |
| 3.000 | 0,28259 € | 847,77 € |
| 5.000 | 0,27394 € | 1.369,70 € |
| 7.000 | 0,26838 € | 1.878,66 € |
| 10.000 | 0,26262 € | 2.626,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,32880 € | 82,20 € |
| 500 | 0,31520 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,31616 € | 79,04 € |
| 500 | 0,30308 € | 151,54 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

