
12.84869 | |
|---|---|
DigiKey Part Number | 4983-12.84869TR-ND - Tape & Reel (TR) 4983-12.84869CT-ND - Cut Tape (CT) 4983-12.84869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84869 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39300 € | 39,30 € |
| 250 | 0,37164 € | 92,91 € |
| 500 | 0,35626 € | 178,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34152 € | 341,52 € |
| 2.000 | 0,32739 € | 654,78 € |
| 3.000 | 0,31940 € | 958,20 € |
| 5.000 | 0,30962 € | 1.548,10 € |
| 7.000 | 0,30334 € | 2.123,38 € |
| 10.000 | 0,29683 € | 2.968,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

