
12.84853 | |
|---|---|
DigiKey Part Number | 4983-12.84853TR-ND - Tape & Reel (TR) 4983-12.84853CT-ND - Cut Tape (CT) 4983-12.84853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84853 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39790 € | 39,79 € |
| 250 | 0,37632 € | 94,08 € |
| 500 | 0,36074 € | 180,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34581 € | 345,81 € |
| 2.000 | 0,33151 € | 663,02 € |
| 3.000 | 0,32342 € | 970,26 € |
| 5.000 | 0,31352 € | 1.567,60 € |
| 7.000 | 0,30716 € | 2.150,12 € |
| 10.000 | 0,30057 € | 3.005,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

