
12.84805 | |
|---|---|
DigiKey Part Number | 4983-12.84805TR-ND - Tape & Reel (TR) 4983-12.84805CT-ND - Cut Tape (CT) 4983-12.84805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84805 |
Description | Crystal 27.120MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,29980 € | 29,98 € |
| 250 | 0,28360 € | 70,90 € |
| 500 | 0,27184 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25057 € | 250,57 € |
| 2.000 | 0,24020 € | 480,40 € |
| 3.000 | 0,23434 € | 703,02 € |
| 5.000 | 0,22716 € | 1.135,80 € |
| 7.000 | 0,22255 € | 1.557,85 € |
| 10.000 | 0,21777 € | 2.177,70 € |
| 12.000 | 0,21537 € | 2.584,44 € |
| 24.000 | 0,20647 € | 4.955,28 € |
| 25.000 | 0,20596 € | 5.149,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

