
12.60053 | |
|---|---|
DigiKey Part Number | 4983-12.60053TR-ND - Tape & Reel (TR) 4983-12.60053CT-ND - Cut Tape (CT) 4983-12.60053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60053 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30320 € | 30,32 € |
| 250 | 0,28672 € | 71,68 € |
| 500 | 0,27486 € | 137,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26348 € | 263,48 € |
| 2.000 | 0,25259 € | 505,18 € |
| 3.000 | 0,24642 € | 739,26 € |
| 5.000 | 0,23887 € | 1.194,35 € |
| 7.000 | 0,23402 € | 1.638,14 € |
| 10.000 | 0,22900 € | 2.290,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


