1200 V 160A (Tc) 535W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA100JT12-227

DigiKey Part Number
1913-GA100JT12-227-ND
Manufacturer
Manufacturer Product Number
GA100JT12-227
Description
TRANS SJT 1200V 160A SOT227
Customer Reference
Detailed Description
1200 V 160A (Tc) 535W (Tc) Chassis Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
-
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
10mOhm @ 100A
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
535W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.