Diode Array 2 Independent 650 V 108A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD2X100MPS06N

DigiKey Part Number
1913-GD2X100MPS06N-ND
Manufacturer
Manufacturer Product Number
GD2X100MPS06N
Description
DIODE MOD SIC 650V 108A SOT-227
Customer Reference
Detailed Description
Diode Array 2 Independent 650 V 108A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tube
Part Status
Last Time Buy
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
108A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146,01000 €46,01 €
1034,92400 €349,24 €
10033,31810 €3.331,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,01000 €
Unit Price with VAT:53,83170 €