


G3R350MT12J-TR | |
|---|---|
DigiKey Part Number | 1913-G3R350MT12J-TR-ND - Tape & Reel (TR) 1913-G3R350MT12J-TRCT-ND - Cut Tape (CT) 1913-G3R350MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3R350MT12J-TR |
Description | 1200V 350M TO-263-7 G3R SIC MOSF |
Customer Reference | |
Detailed Description | N-Channel 1200 V 10A (Tc) 64W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 395mOhm @ 4A, 18V | |
Vgs(th) (Max) @ Id | 2.7V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 331 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 4,94800 € | 49,48 € |
| 100 | 3,87120 € | 387,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,16270 € | 2.530,16 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,48250 € |



