


G2R1000MT17J | |
|---|---|
DigiKey Part Number | 1913-G2R1000MT17J-ND |
Manufacturer | |
Manufacturer Product Number | G2R1000MT17J |
Description | SIC MOSFET N-CH 3A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 3A (Tc) 54W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 2mA | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 139 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |

