
GEM25-6K-L10-M12S | |
|---|---|
DigiKey Part Number | 6289-GEM25-6K-L10-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEM25-6K-L10-M12S |
Description | Bar Light 25 cm White 8,2W |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 9.843" (250.00mm) | |
Weight | 0.462 lbs (210 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 125,86860 € |

