
R83004119 | |
|---|---|
DigiKey Part Number | 2128-R83004119-ND |
Manufacturer | |
Manufacturer Product Number | R83004119 |
Description | IMPACT SOCKET 1 HEX. SIZE41MM L. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex Chrome Finish 41mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 41mm | |
Drive Size | 1" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,36000 € | 185,36 € |
| Unit Price without VAT: | 185,36000 € |
|---|---|
| Unit Price with VAT: | 216,87120 € |

