Image for KL-4024-7008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KL-4024-7008

DigiKey Part Number
2128-KL-4024-7008-ND
Manufacturer
Manufacturer Product Number
KL-4024-7008
Description
BIT INSERT 8 MM HEX, DRIVE 10 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#8 Hex Bit Holder 10mm Drive 1.18" (30.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex
Tip Size
#8
Drive Size
10mm
Length - Overall
1.18" (30.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,22000 €12,22 €
Manufacturers Standard Package
Unit Price without VAT:12,22000 €
Unit Price with VAT:14,29740 €