


8000 J 3 | |
|---|---|
DigiKey Part Number | 2128-8000J3-ND |
Manufacturer | |
Manufacturer Product Number | 8000 J 3 |
Description | CIRCLIP PLIERS FOR INTERNAL RETA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 9.06" (230.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Gedore Tools, Inc. | Jaw Type Smooth |
Packaging Bulk | Features Chrome Finish, For Internal Rings |
Part Status Active | Length 9.06" (230.0mm) |
Tool Type Retaining Ring | Base Product Number |
Tip Type Pointed Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,94000 € | 36,94 € |
| 5 | 34,22800 € | 171,14 € |
| 10 | 33,12800 € | 331,28 € |
| 25 | 31,72760 € | 793,19 € |
| Unit Price without VAT: | 36,94000 € |
|---|---|
| Unit Price with VAT: | 43,21980 € |








