



1064100G1 | |
|---|---|
DigiKey Part Number | 4014-1064100G1-ND |
Manufacturer | |
Manufacturer Product Number | 1064100G1 |
Description | 20kW DC-DC Converter 610Vdc/28Vd |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 28V 714A 725V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GE Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 475V | |
Voltage - Input (Max) | 725V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 714A | |
Power (Watts) | 19992W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -45°C ~ 70°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 16.00" L x 12.00" W x 3.50" H (406.4mm x 304.8mm x 88.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215.150,00000 € | 215.150,00 € |
| Unit Price without VAT: | 215.150,00000 € |
|---|---|
| Unit Price with VAT: | 251.725,50000 € |





