
USB4225-03-1000-C | |
|---|---|
DigiKey Part Number | 2073-USB4225-03-1000-CTR-ND - Tape & Reel (TR) 2073-USB4225-03-1000-CCT-ND - Cut Tape (CT) 2073-USB4225-03-1000-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4225-03-1000-C |
Description | USB-C REC 3" VERT 24P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4225-03-1000-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,65920 € | 32,96 € |
| 100 | 0,62770 € | 62,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,57571 € | 259,07 € |
| 900 | 0,54822 € | 493,40 € |
| 1.350 | 0,53276 € | 719,23 € |
| 2.250 | 0,51390 € | 1.156,28 € |
| 3.150 | 0,50184 € | 1.580,80 € |
| 4.500 | 0,48938 € | 2.202,21 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |







