


CABLE 385 RF-200-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE385RF-200-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 385 RF-200-A-2 |
Description | COAX CBL SMA TO MHF4L 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 385 RF-200-A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to I-PEX MHF4L | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44700 € | 104,47 € |
| 25 | 9,79240 € | 244,81 € |
| 50 | 9,32520 € | 466,26 € |
| 100 | 8,88010 € | 888,01 € |
| 250 | 8,32448 € | 2.081,12 € |
| 500 | 7,92758 € | 3.963,79 € |
| 1.000 | 7,54972 € | 7.549,72 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,37930 € |






