
MGBB05-2KC2B001H | |
|---|---|
DigiKey Part Number | 2073-MGBB05-2KC2B001H-ND |
Manufacturer | |
Manufacturer Product Number | MGBB05-2KC2B001H |
Description | RJ45 MODULAR JACK 2 X 1 PORT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Height Above Board 1.040" (26.42mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up and Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,89300 € | 58,93 € |
| 42 | 5,27310 € | 221,47 € |
| 126 | 4,94135 € | 622,61 € |
| 252 | 4,77893 € | 1.204,29 € |
| 504 | 4,64532 € | 2.341,24 € |
| 1.008 | 4,53531 € | 4.571,59 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 8,88030 € |

