
MGB005-1CF1B002H | |
|---|---|
DigiKey Part Number | 2073-MGB005-1CF1B002H-ND |
Manufacturer | |
Manufacturer Product Number | MGB005-1CF1B002H |
Description | RJ45 MODULAR JACK SINGLE PORT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Height Above Board 0.535" (13.60mm) |
Series | LED Color Yellow - Green |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,12000 € | 53,00 € |
| 120 | 1,88933 € | 226,72 € |
| 360 | 1,77861 € | 640,30 € |
| 600 | 1,73765 € | 1.042,59 € |
| 1.080 | 1,69726 € | 1.833,04 € |
| 2.520 | 1,64962 € | 4.157,04 € |
| 5.040 | 1,61826 € | 8.156,03 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,59190 € |






