
DCJ065-15-A-K1-K | |
|---|---|
DigiKey Part Number | 2073-DCJ065-15-A-K1-K-ND |
Manufacturer | |
Manufacturer Product Number | DCJ065-15-A-K1-K |
Description | DC POWER JACK, THRU HOLE, HORIZO |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ065-15-A-K1-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Stainless Steel | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48645 € | 486,45 € |
| Unit Price without VAT: | 0,48645 € |
|---|---|
| Unit Price with VAT: | 0,56915 € |


