



CABLE 399 RF-0300-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE399RF-0300-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 399 RF-0300-A-1 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 399 RF-0300-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 15,86500 € | 158,65 € |
| 25 | 14,87200 € | 371,80 € |
| 50 | 14,16220 € | 708,11 € |
| 100 | 13,48660 € | 1.348,66 € |
| 250 | 12,64312 € | 3.160,78 € |
| 500 | 12,04036 € | 6.020,18 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 21,84390 € |






